Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max
- RS Stock No.:
- 3274973
- Mfr. Prt No.:
- 902044/20-380-1003-1-8-250-104-26/000
- Brand:
- Jumo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3274973 |
Product description | Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max |
Manufacturer / Brand | Jumo |
Manufacturer part number | 902044/20-380-1003-1-8-250-104-26/000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PT100 Probes with DIN Connector
This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector
Specifications
Attribute | Value |
Brand | Jumo |
Thermocouple Type | PT 100 |
Sensor Type | PT100 |
Probe Diameter | 8 mm |
Probe Length | 250 mm |
Probe Material | Stainless Steel |
Maximum Temperature Sensed | +270 °C |
Minimum Temperature Sensed | -50 °C |
Termination Type | Standard Plug |
Process Connection | G1/2 |
Number Of Wires | 2 |
Accuracy | Class B |