RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 4 Wire, Probe, Class B +350°C Max

RS Stock No.:
8919160
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8919160
Product description RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 4 Wire, Probe, Class B +350°C Max
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
RS stock number 8919160
Product description RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 4 Wire, Probe, Class B +350°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Platinum Resistance Detectors with Extended Leads - Ceramic Wire-wound

RS Pro range of Pt100 ohm ceramic wire- wound platinum resistance sensors.

Note

Optimum performance, suitable for air and immersion applications (where protected). Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection/sheathing required for immersion into fluids, corrosive substances, processes,etc.

Wire-wound construction, Class B
High stability
300mm, 500mm or 1000mm extended lead lengths (glass-fibre insulated)
4 wire configuration
Range of use from -50 ºC to +350 ºC


Specifications

Attribute Value
Sensor Type PT100
Brand RS PRO
Termination Type Cable
Thermocouple Type PT 100
Probe Material Platinum
Minimum Temperature Sensed -50 °C
Cable Length 500 mm
Probe Diameter 2.8 mm
Probe Length 15 mm
Maximum Temperature Sensed +350 °C
Process Connection Probe
Number Of Wires 4
Accuracy Class B
Checking stock...
IDR
719,545.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1719,545.40
*price per unit indicative
"RS PRO PT100 RTD Sensor, 2.8mm Dia, 15mm Long, 4 Wire, Probe, Class B +350°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products