Mean Well Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5 A, 2.8 A, 59W Open Frame

RS Stock No.:
6701194
Mfr. Prt No.:
PSC-60A
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6701194
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5 A, 2.8 A, 59W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number PSC-60A
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
RS stock number 6701194
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5 A, 2.8 A, 59W Open Frame
Manufacturer / Brand Mean Well
Manufacturer part number PSC-60A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PSC-60 Series - Battery Backed PSUs

Note

MTBF to MIL-HDBK-217F @ 25°C.
Main output voltage is adjustable (PSC-60A 12-15V, PSC-60B 24-29V).

APPROVALS : cULus, TUV, CB

Universal AC input / Full range
Short circuit, overload & over voltage protection
Battery charger UPS function
Battery low protection / battery polarity protection by fuse
Alarm signal for AC OK and Battery low
100% full load burn-in test
Cooling by free air convection
For suitable mating connectors for the PSC-60 series see stock no 381-845


Specifications

Attribute Value
Brand Mean Well
Output Voltage 13.8 V dc
Output Current 1.5 A, 2.8 A
Power Rating 59 W
Number of Outputs 2
Input Voltage 127 → 370 V dc, 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Open Frame
Length 101.6 mm
Width 50.8 mm
Depth 29 mm
Weight 130 g
Maximum Temperature +70 °C
Minimum Temperature -20 °C
Checking stock...
IDR
332,815.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1332,815.97
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 13.8V dc, 1.5 A, 2.8 A, 59W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products