Cosel 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc

RS Stock No.:
5004114
Mfr. Prt No.:
SUS32405C
Brand:
Cosel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5004114
Product description Cosel 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand Cosel
Manufacturer part number SUS32405C
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
RS stock number 5004114
Product description Cosel 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand Cosel
Manufacturer part number SUS32405C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Cosel Isolated DC-DC Converters

SUS Series, 1.5 W → 3 W, Single Output

The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

LJ500403-01

Specifications

Attribute Value
Brand Cosel
Output Voltage 5 V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 18 → 36 V dc
Isolation Voltage 500 V ac
Power Rating 3 W
Output Current 600 mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 79 %
Package DIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Length 24 mm
Checking stock...
IDR
253,099.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1253,099.57
*price per unit indicative
"Cosel 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products