Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.3A 30W

RS Stock No.:
1795351
Mfr. Prt No.:
PS5R-VC24
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1795351
Product description Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.3A 30W
Manufacturer / Brand Idec
Manufacturer part number PS5R-VC24
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
RS stock number 1795351
Product description Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.3A 30W
Manufacturer / Brand Idec
Manufacturer part number PS5R-VC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Idec
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 24 V dc
Output Current 1.3 A
Power Rating 30 W
Number of Outputs 1
Electrical Phase 1
Type Power Supply
Height 90 mm
Width 22.5 mm
Mounting Type DIN Rail Mount
Series PS5R
Standards Met ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Maximum Temperature +70 °C
Special Features Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Output Voltage Adjustment Range ±10 %
Load Regulation 1 %
MTBF 650000 (Minimum) h
Ripple And Noise 4 % Pk-Pk
Efficiency 87 %
Depth 95 mm
Minimum Temperature -25 °C
Checking stock...
IDR
1,009,566.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,009,566.25
*price per unit indicative
"Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 1.3A 30W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products