Phoenix Contact PSRmini 24V dc Safety Relay – Single Channel With 1 Safety Contact , 1 Auxiliary Contact, Automatic

RS Stock No.:
8937711
Mfr. Prt No.:
2904950
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937711
Product description Phoenix Contact PSRmini 24V dc Safety Relay - Single Channel With 1 Safety Contact , 1 Auxiliary Contact, Automatic
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2904950
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
RS stock number 8937711
Product description Phoenix Contact PSRmini 24V dc Safety Relay - Single Channel With 1 Safety Contact , 1 Auxiliary Contact, Automatic
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2904950

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact PSRmini Safety Relay

The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.

APPROVALS : CE, UL, cULus, TUV.

Features and Benefits

• Compatible with all important signal transmitters and safety-relevant systems
• Screw and push-in spring connection
• Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
• Up to 70% space saved
• Easy and quick diagnosis given means shorter downtime


Specifications

Attribute Value
Brand Phoenix Contact
Range PSRmini
Function Light Beam/Curtain
Reset Method Automatic
Standards Met cUL, cULus, EAC, Functional Safety, UL
Depth 102.5 mm
Length 93.1 mm
Width 6.8 mm
Number of Channels 1
Terminal Type Screw
Safety Category 1
Series PSR-MS20-1NO-1DO-24DC-SC
Supply Voltage 24 V dc
Safety Contacts 1
Auxiliary Contacts 1
Checking stock...
IDR
1,939,101.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,939,101.43
*price per unit indicative
"Phoenix Contact PSRmini 24V dc Safety Relay - Single Channel With 1 Safety Contact , 1 Auxiliary Contact, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda