Telemecanique Sensors M8 x 1 Inductive Proximity Sensor – Barrel, NPN Output, 1.5 mm Detection, IP67

RS Stock No.:
8163796
Mfr. Prt No.:
XS508B1NAM8
Brand:
Telemecanique Sensors
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
RS stock number 8163796
Product description Telemecanique Sensors M8 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 1.5 mm Detection, IP67
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS508B1NAM8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP67
Output Type NPN
Minimum Operating Temperature -25 °C
Terminal Type 3-Pin M8 Connector
Shielding Unshielded
Supply Voltage 10 → 36 V dc
Maximum Switching Frequency 5 kHz
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 36 V
Body Style Barrel
Short Circuit Overload Protection Yes
Length 51 mm
Mounting Type Flush
Thread Size M8 x 1
Detection Range 1.5 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,090,751.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,090,751.11
*price per unit indicative
"Telemecanique Sensors M8 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 1.5 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products