Breadboard Prototyping Board 80 x 60 x 10mm

RS Stock No.:
1029147
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1029147
Product description Breadboard Prototyping Board 80 x 60 x 10mm
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
RS stock number 1029147
Product description Breadboard Prototyping Board 80 x 60 x 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Breadboard

Our own RS Pro breadboard makes a practical and great use in everyone’s electrical kit. It provides you an efficient and effortless way to easily test or learn circuitry. The breadboard is also ideal for prototyping new circuits or even temporary designs. It eliminates to need for soldering. This breadboard is 80x60x10mm so is small enough for most projects.

SUPPLIED_WITH : 1 board, without socket.


Specifications

Attribute Value
Brand RS PRO
Width 60 mm
Number of Connections 390
Length 80 mm
Dimensions 80 x 60 x 10 mm
Type Prototyping Board
Height 10 mm
Checking stock...
IDR
220,269.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,269.00
*price per unit indicative
"Breadboard Prototyping Board 80 x 60 x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda