Alpha Wire Unscreened Multicore Data Cable, 0.35 mm², 22 AWG, 50m, Grey Sheath
- RS Stock No.:
- 7404513
- Mfr. Prt No.:
- B954021 GE321
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7404513 |
Product description | Alpha Wire Unscreened Multicore Data Cable, 0.35 mm², 22 AWG, 50m, Grey Sheath |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | B954021 GE321 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7404513 |
Product description | Alpha Wire Unscreened Multicore Data Cable, 0.35 mm², 22 AWG, 50m, Grey Sheath |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | B954021 GE321 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire Pro-Tekt European Cable System
The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.
Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.
Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.
Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.
Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.
Features and Benefits
Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance
Product Application Information
Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.
The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.
Approvals
IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4
Specifications
Attribute | Value |
Brand | Alpha Wire |
Series | Pro-Tekt |
Core Strands | 7/0.25 mm |
Number of Cores | 2 |
Cross Sectional Area | 0.35 mm² |
Cable Shape | Multicore |
Minimum Bend Radius | 10 x Diameter |
Conductor Material | Tinned Copper |
Outer Sheath Material | PVC |
Voltage Rating | 300 V |
Drain Wire | No |
Screen Type | Unscreened |
Maximum Operating Temperature | +105 °C |
Sheath Colour | Grey |
Screened/Unscreened | Unscreened |
Outer Diameter | 4.24 mm |
Conductor Resistance | 53.79 Ω/km |
Sheath Material | Polyvinyl Chloride PVC |
American Wire Gauge | 22 AWG |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -30 °C |
Length | 50 m |
Standards Met | CE, CSA Certified, UL |