Electrotherm Digital Transducer

RS Stock No.:
9130832
Mfr. Prt No.:
LKM 261
Brand:
Electrotherm

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9130832
Product description Electrotherm Digital Transducer
Manufacturer / Brand Electrotherm
Manufacturer part number LKM 261
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
RS stock number 9130832
Product description Electrotherm Digital Transducer
Manufacturer / Brand Electrotherm
Manufacturer part number LKM 261

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LKM 261 Digital Programmable Measuring Transducer

The LKM 261 is a digital programmable measuring transducer intended for mounting on a standard rail. The transducer can be programmed for different thermocouples according to DIN EN 60584-3. The LKM 261 converts the temperature dependent thermoelectric voltage of the sensors into a standard signal which ranges from 4 to 20mA. The temperature compensation is effected within the measuring transducer. The transducer can be programmed by using the universal interface type LKM S1 which is available from RS. An adjusting controller allows immediate minor display corrections

APPROVALS : EMC Emission and Noise immunity : EN 61326-1:2006

Input: thermocouples K, J, L, T, U, E, N, S, B, R, C in the respective range of definition
Zero: -200 to 600°C*
Range: 50K
Linearity error: 0.3K depending upon the thermocouple
Error of reference junction: +/- 0.5°C
Loop voltage: 10 to35V DC, reverse polarity protected
Output: 4 to 20mA current loop
Sensor break: 20mA
Short circuit: current value for room temperature
Reaction time: 0.5s
TC: 100ppm/°C
Operating temperature range: -40 to 85°C
Moisture: 95%
Mounting: 35mm DIN-rail
Type of terminals: screw terminals
Clamping range: 0.2 to 2.5mm²
Housing: Polycarbonate 75x25x53mm
Weight: approx. 60g
Vibration: 5g/10..200Hz


Specifications

Attribute Value
Brand Electrotherm
Checking stock...
IDR
1,721,559.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,721,559.57
*price per unit indicative
"Electrotherm Digital Transducer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda