PR Electronics 5 Series Programmable Signal Conditioner
- RS Stock No.:
- 7966985
- Mfr. Prt No.:
- 5225A2
- Brand:
- PR Electronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7966985 |
| Product description | PR Electronics 5 Series Programmable Signal Conditioner |
| Manufacturer / Brand | PR Electronics |
| Manufacturer part number | 5225A2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7966985 |
| Product description | PR Electronics 5 Series Programmable Signal Conditioner |
| Manufacturer / Brand | PR Electronics |
| Manufacturer part number | 5225A2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
PR Electronics DIN Rail Mounting
PR Electronics 5225A Programmable f/I - f/f Converter
5225 is a programmable f/I - ff converter.The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5225 transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.
Features and Benefits
Pulse conditioning
Frequency generator
Concurrent f/I and f/f function
Galvanic isolation
4 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Version with PNP / NPN output, stock-no. 796-6982
Version with relays output, stock-no. 796-6985
Supply voltage, Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply
Specifications
| Attribute | Value |
| Brand | PR Electronics |
| Input Signal Type | Frequency |
| Input Range | 0 → 20 kHz |
| Output Range | 0 → 20 mA |
| Mounting Type | DIN Rail |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |
| Module Type | Programmable Converter |
| Output Type | Current |
| Signal Conditioner Type | Frequency to Current |
| Series | 5 |
| Operating Temperature Range | -20 ? +60 °C |
| Supply Voltage | 19.2 → 28.8 V dc |