Omron K3GN-PDC-FLK 24 VDC , LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm
- RS Stock No.:
- 3810743
- Mfr. Prt No.:
- K3GN-PDC-FLK 24 VDC
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3810743 |
| Product description | Omron K3GN-PDC-FLK 24 VDC , LCD Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 44.8mm |
| Manufacturer / Brand | Omron |
| Manufacturer part number | K3GN-PDC-FLK 24 VDC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Omron K3N Series
Process Panel Meters
APPROVALS : UL and CSA
Back lit 7mm high 5 digit LCD display (-19999 to 99999)
Configurable analogue inputs: 4-20mA, 0-20mA, 1-5V d.c., -5 to +5V d.c. and -10 to +10V d.c., all fully scaleable so can be configured to represent a wide range of engineering inputs
Supply voltage: 24V d.c.
Non-voltage and open collector inputs suitable for sensors, encoders and pulse inputs from 0.05 to 30Hz and 0.1 to 5000Hz
All inputs are simple to scale by setting the lower and upper limits and what they are to represent which are automatically linearised to the required scale
Accuracy ±0.1% Full Scale
Front panel protected to NEMA 4 (IP66)
Programmable display changes colour when activation or de-activation of outputs
Panel cut-out: 45 x 22.2mm
Dimensions: H24mm x W48mm x D83mm; depth behind panel: 80mm
CE marked in compliance with all current European noise and emissions regulations
Specifications
| Attribute | Value |
| Brand | Omron |
| Cutout Height | 22 mm |
| Cutout Width | 44.8 mm |
| Display Type | LCD |
| Maximum Temperature | +55 °C |
| Properties Measured | Current, Voltage |
| Minimum Temperature | -10 °C |