ABB CM15 Process Indicator, 50 x 97mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF

RS Stock No.:
7362829
Mfr. Prt No.:
CM15/000S0E0/STD
Brand:
ABB
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
RS stock number 7362829
Product description ABB CM15 Process Indicator, 50 x 97mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF
Manufacturer / Brand ABB
Manufacturer part number CM15/000S0E0/STD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ControlMaster PID Controller CM15

The ControlMaster CM15 is a feature-packed universal process indicator in an industry standard 1/8 DIN profile for quick and easy installation. The full-colour, TFT display shows operators a range of information tailored exactly to the user’s needs and provides operation and configuration menus in full text. The full text display makes the CM15 intuitive to use as well as quick to install and commission.

The CM15 offers a range of functionality such as totalisation for calculations of flor total values and pulse counting capability.

Comprehensive hardware and software additions mean the CM15 is scalable to match almost any application requirements.

8 Independent process alarms for monitoring analogue signal, alarms can drive physical outputs or soft-wired to other functions. 2 totalisers can be integrated against analogue signal to totalise flow, count digital pulses and totalise flow based on frequency signal from electromagnet flow meter.

Features and Benefits

• Full-colour 5.5cm (2.2") user-customisable TFT display
• Intuitive user interface with clear text prompts to make installation, commissioning and operation quick and simple
• Direct, high accuracy connection to electromagnetic flowmeters
• 2 universal inputs, 1 analogue output and 1 relay output, as standard
• Calculation and display of flow total values
• Pulse counting capability
• IP66 and NEMA 4X environmental protection

Functionality:

• 8 Process alarms
• Totalisation
• Volume computation
• SG compensation
• Minimum, maximum and average calculation

I/O Build:

• 2 Analogue inputs
• 1 Analogue O/P
• 1 Relay

Base Templates:

• Single PV indication
• Single PV with totalizer
• Single totalizer
• Single level with volume


Specifications

Attribute Value
Brand ABB
IP Rating IP66
Supply Voltage 100 → 240 V ac
Range ControlMaster CM15
Output Type Analogue, Relay
Minimum Operating Temperature 0 °C
Control Type ON/OFF
Number of Outputs 2
Panel Depth 120 mm
Temperature Range -100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C
Series CM15
Size 50 x 97 mm
Display Colour Green, Red, Yellow
Display Type LCD, Multi Line, TFT
Maximum Operating Temperature +55 °C
Checking stock...
IDR
7,410,583.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,410,583.39
*price per unit indicative
"ABB CM15 Process Indicator, 50 x 97mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda