Irwin Retractable 18.0mm Heavy Duty Safety Knife with Snap-off Blade
- RS Stock No.:
- 8793069
- Mfr. Prt No.:
- 10507106
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8793069 |
| Product description | Irwin Retractable 18.0mm Heavy Duty Safety Knife with Snap-off Blade |
| Manufacturer / Brand | Irwin |
| Manufacturer part number | 10507106 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin ProTouch Screw Snap-Off Knife
Introducing the professional-quality Snap-Off Knife from IRWIN. This knife has been designed with a heavy-duty application in mind. Its durable aluminium body and stainless steel blade guide guarantee increased durability and long life operation. This snap-off knife from IRWIN also features a patented ProTouch grip for a secure grip and greater comfort of use.
Features and Benefits:
• The auto-load mechanism enables fast blade changes
• Self-locking blade slider for fast blade adjustment on medium duty tasks
• Blade storage for up to 3 blades inside the removable cartridge
• Durable, solid cast aluminium body with a steel blade guide
• The Pro-Touch grip provides excellent control
• Slim nose design for maximum visibility of the cutting surface
• The impact-resistant, hinged end cap, cannot be separated from the body
• Excellent quality, bi-metal blade
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
The knife features a retractable blade which makes the knife safe and easy to store and operate.
Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades. However, it is compatible with all standard IRWIN Snap-Off blades e.g. 879-3075
Specifications
| Attribute | Value |
| Brand | Irwin |
| Knife Type | Heavy Duty |
| Blade Type | Snap-off |
| Retractable | Yes |
| Length of Blade Required | 18.0 mm |
| Number of Blades Supplied | 1 |