Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
9236567
Mfr. Prt No.:
1478170000
Brand:
Weidmuller
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
RS stock number 9236567
Product description Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand Weidmuller
Manufacturer part number 1478170000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Weidmuller
Mounting Type DIN Rail Mount
Input Voltage 320 → 575 V ac
Width 40 mm
Depth 125 mm
Minimum Temperature -25 °C
Ripple And Noise <50 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >500000 h
Output Current 5 A
AC or DC Input Voltage ac, dc
Special Features Durable, High Performance
Number of Outputs 1
Electrical Phase 3
Maximum Temperature +70 °C
Standards Met 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101
Series PRO MAX
Height 130 mm
Power Rating 120 W
Checking stock...
IDR
2,331,285.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,331,285.14
*price per unit indicative
"Weidmuller PRO MAX DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products