220 V ac/dc Undervoltage Release Circuit Trip for use with S280 UC Series
- RS Stock No.:
- 5390112
- Mfr. Prt No.:
- 2CSS200911R0005 S2C-UA 230 AC
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5390112 |
| Product description | 220 V ac/dc Undervoltage Release Circuit Trip for use with S280 UC Series |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CSS200911R0005 S2C-UA 230 AC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Residual current devices
Undervoltage Trips S-2V Series
Protection of load in the event of a voltage drop (between 70% and 35% of rated value)
Device trips (positive safety emergency stop button) when voltage is disconnected
Specifications
| Attribute | Value |
| Brand | ABB |
| Range | System Pro M Compact |
| Series | S-2V |
| For Use With | S280 UC Series |
| Type | Undervoltage Release |
| Rated Control Voltage | 220 V ac/dc |