WIKA A-10 Pressure Sensor for Gas, Liquid, 10bar Max Pressure Reading, Analogue
- RS Stock No.:
- 1241475
- Mfr. Prt No.:
- 46879424
- Brand:
- WIKA

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1241475 |
| Product description | WIKA A-10 Pressure Sensor for Gas, Liquid, 10bar Max Pressure Reading, Analogue |
| Manufacturer / Brand | WIKA |
| Manufacturer part number | 46879424 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1241475 |
| Product description | WIKA A-10 Pressure Sensor for Gas, Liquid, 10bar Max Pressure Reading, Analogue |
| Manufacturer / Brand | WIKA |
| Manufacturer part number | 46879424 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wika A10 Series Pressure Sensor
Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations thanks to a rugged exterior.
Compact industrial pressure / level transmitter for gas, liquid
Rugged design
Fully welded stainless steel wetted parts
High performance
Fast response <4 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Specifications
| Attribute | Value |
| Brand | WIKA |
| Minimum Pressure Reading | 0 bar |
| Maximum Pressure Reading | 10 bar |
| Accuracy | 0.5 % |
| Output Type | Analogue |
| Media Measured | Gas, Liquid |
| Process Connection | G1/4 |
| Analogue Output | 4 → 20 mA |
| Electrical Connection | DIN 175301-803 A |
| Response Time | < 4 ms |
| Supply Voltage | 8 → 30 V dc |
| Housing Material | Stainless Steel |
| IP Rating | IP65 |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +80 °C |
| Series | A-10 |