RS PRO Relative Pressure Sensor, 5800psi Max Pressure Reading, Analogue

RS Stock No.:
1755051
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1755051
Product description RS PRO Relative Pressure Sensor, 5800psi Max Pressure Reading, Analogue
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
RS stock number 1755051
Product description RS PRO Relative Pressure Sensor, 5800psi Max Pressure Reading, Analogue
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
IP Rating IP67
Accuracy ±0.25 %
Housing Material Stainless Steel
Process Connection NPT 1/4
Maximum Operating Temperature +80 °C
Maximum Pressure Reading 5800 psi
Output Type Analogue
Analogue Output 0 → 5 V
Minimum Operating Temperature -20 °C
Pressure Reading Type Relative
Minimum Pressure Reading 0 psi
Supply Voltage 9 → 32 V dc
Mounting Type Threaded
Electrical Connection M12 Connector
Series IPSU
Checking stock...
IDR
1,963,855.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,963,855.47
*price per unit indicative
"RS PRO Relative Pressure Sensor, 5800psi Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products