Gems Sensors 3100 Relative Pressure Sensor for Various Media, 100bar Max Pressure Reading, Analogue
- RS Stock No.:
- 1365070
- Mfr. Prt No.:
- 3100S0100S05G000
- Brand:
- Gems Sensors

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1365070 |
| Product description | Gems Sensors 3100 Relative Pressure Sensor for Various Media, 100bar Max Pressure Reading, Analogue |
| Manufacturer / Brand | Gems Sensors |
| Manufacturer part number | 3100S0100S05G000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1365070 |
| Product description | Gems Sensors 3100 Relative Pressure Sensor for Various Media, 100bar Max Pressure Reading, Analogue |
| Manufacturer / Brand | Gems Sensors |
| Manufacturer part number | 3100S0100S05G000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
Specifications
| Attribute | Value |
| Brand | Gems Sensors |
| Pressure Reading Type | Relative |
| Minimum Pressure Reading | 0 bar |
| Maximum Pressure Reading | 100 bar |
| Accuracy | 0.25 % |
| Output Type | Analogue |
| Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
| Process Connection | G1/4 |
| Analogue Output | 0 → 10 V |
| Electrical Connection | Large DIN Connector |
| Response Time | 1 ms |
| Maximum Current | 2 (Sink & Source) mA |
| Supply Voltage | 8 → 30 V dc |
| Housing Material | 17-4 PH Stainless Steel (Wetted Part) |
| IP Rating | IP65, IP67 |
| Maximum Operating Temperature | +125 °C |
| Series | 3100 |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Threaded |