RS PRO Pressure Reducing Valve, 1/2 in Screwed Iron Female
- RS Stock No.:
- 0761345
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
RS stock number | 0761345 |
Product description | RS PRO Pressure Reducing Valve, 1/2 in Screwed Iron Female |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Connection | 1/2 in Screwed Iron Female |
Minimum Outlet Pressure | 1 bar |
Maximum Outlet Pressure | 6 bar |
Maximum Flow Rate | 2 L/s |
Connection Gender | Female |
Connection Size | 1/2 in |
Thread Standard or Connection Type | Screwed Iron |
Body Material | Chrome Plated Brass |
Outlet Pressure Range | 1 → 6 bar |