WIKA 9314197 Analogue Positive Pressure Gauge Back Entry 40bar, Connection Size G 1/4
- RS Stock No.:
- 0540211
- Mfr. Prt No.:
- 9314197
- Brand:
- WIKA

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0540211 |
| Product description | WIKA 9314197 Analogue Positive Pressure Gauge Back Entry 40bar, Connection Size G 1/4 |
| Manufacturer / Brand | WIKA |
| Manufacturer part number | 9314197 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
APPROVALS : German Lloyd and Gosstandart
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Specifications
| Attribute | Value |
| Brand | WIKA |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 40 bar |
| Pressure Gauge Type | Back Entry |
| Gauge Outside Diameter | 63 mm |
| Connection Size | G 1/4 |
| Case Material | Stainless Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |