WIKA 9314201 Analogue Positive Pressure Gauge Back Entry 250bar, Connection Size G 1/4

RS Stock No.:
0540249
Mfr. Prt No.:
9314201
Brand:
WIKA
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
RS stock number 0540249
Product description WIKA 9314201 Analogue Positive Pressure Gauge Back Entry 250bar, Connection Size G 1/4
Manufacturer / Brand WIKA
Manufacturer part number 9314201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

63mm Diameter Pressure Gauges - Back Entry

Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

APPROVALS : German Lloyd and Gosstandart

Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar

L2435931-01

Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 250 bar
Pressure Gauge Type Back Entry
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
698,567.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1698,567.40
*price per unit indicative
"WIKA 9314201 Analogue Positive Pressure Gauge Back Entry 250bar, Connection Size G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products