RS PRO Dial Pressure Gauge 6bar
- RS Stock No.:
- 4055537
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
RS stock number | 4055537 |
Product description | RS PRO Dial Pressure Gauge 6bar |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +60 °C |
Pressure Gauge Type | Dial |
Minimum Pressure Measurement | 0 bar |
Maximum Pressure Measurement | 6 bar |
Gauge Outside Diameter | 40 mm |
Best Accuracy | ± 1.6 % |
Case Material | Plastic |