RS PRO Analogue Positive Pressure Gauge Bottom Entry 16bar, Connection Size G 1/2
- RS Stock No.:
- 2582396
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
RS stock number | 2582396 |
Product description | RS PRO Analogue Positive Pressure Gauge Bottom Entry 16bar, Connection Size G 1/2 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction
These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.
Features and Benefits
• Laminated Safety Glass Window
• 316TI Stainless Steel Element & Movement
• 304 stainless Steel case with G 1/2 in. BSPM connection
• Bottom entry connection
• Ambient Operating Temperature between –20 and +60°C
• Operating Temperature (Medium) +100°C
• 1.6 Per DIN 16005 Accuracy Class
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Gauge Outside Diameter | 100 mm |
Connection Size | G 1/2 |
Maximum Pressure Measurement | 16 bar |
Minimum Pressure Measurement | 0 bar |
Minimum Operating Temperature | -20 °C |
Pressure Gauge Type | Bottom Entry |
Case Material | Stainless Steel |
Maximum Operating Temperature | +60 °C |