RS PRO G 3/8 Dial Pressure Gauge 100psi

RS Stock No.:
0189018
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
RS stock number 0189018
Product description RS PRO G 3/8 Dial Pressure Gauge 100psi
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

100mm Diameter Dual-Scale Pressure and Vacuum Gauge

A series of general purpose gauges, perfect for all gaseous and liquid media which does not destruct the pressure system or attack copper alloy parts. The bottom entry connection ensures a perfect fit with your design. Each model is encased with a highly durable stainless steel material making it perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Instrument Glass Window
Inbuilt restrictor screw
Copper Alloy Element and Movement
Stainless Steel case with G 3/8"" BSPM (32 mm flats)
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +60°C
1.6 Per DIN 16005 Accuracy Class


Specifications

Attribute Value
Brand RS PRO
Connection Size G 3/8
Minimum Operating Temperature -40 °C
Pressure Gauge Type Dial
Maximum Operating Temperature +60 °C
Minimum Pressure Measurement 0 psi
Maximum Pressure Measurement 100 psi
Gauge Outside Diameter 100 mm
Case Material Stainless Steel
Checking stock...
IDR
989,742.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1989,742.04
*price per unit indicative
"RS PRO G 3/8 Dial Pressure Gauge 100psi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda