Bourdon Dial Pressure Gauge 2.5bar, MAT2D20B18
- RS Stock No.:
- 1846052
- Mfr. Prt No.:
- MAT2D20B18
- Brand:
- Bourdon
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
| RS stock number | 1846052 |
| Product description | Bourdon Dial Pressure Gauge 2.5bar, MAT2D20B18 |
| Manufacturer / Brand | Bourdon |
| Manufacturer part number | MAT2D20B18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Bourdon |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 2.5 bar |
| Pressure Gauge Type | Dial |
| Gauge Outside Diameter | 50 mm |
| Best Accuracy | ± 2.5 % |
| Case Material | Black Painted Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |