Bourdon Dial Pressure Gauge 7bar, MTR1-F40.B21
- RS Stock No.:
- 1846097
- Mfr. Prt No.:
- MTR1-F40.B21
- Brand:
- Bourdon
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
RS stock number | 1846097 |
Product description | Bourdon Dial Pressure Gauge 7bar, MTR1-F40.B21 |
Manufacturer / Brand | Bourdon |
Manufacturer part number | MTR1-F40.B21 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Bourdon |
Minimum Pressure Measurement | 0 bar |
Maximum Pressure Measurement | 7 bar |
Pressure Gauge Type | Dial |
Gauge Outside Diameter | 40 mm |
Best Accuracy | ± 1.6 % |
Case Material | Stainless Steel |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +60 °C |