Fluke G 1/4 Digital Pressure Gauge 340bar, Fluke-700G30RS232

RS Stock No.:
7588910
Mfr. Prt No.:
Fluke-700G30
Brand:
Fluke
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
RS stock number 7588910
Product description Fluke G 1/4 Digital Pressure Gauge 340bar, Fluke-700G30RS232
Manufacturer / Brand Fluke
Manufacturer part number Fluke-700G30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Note

The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).

APPROVALS : CSA, ATEX


Specifications

Attribute Value
Brand Fluke
Model Number p 700G30
Minimum Operating Temperature -10 °C
Pressure Gauge Type Digital
Maximum Operating Temperature +55 °C
Minimum Pressure Measurement -0.97 bar
Connection Size G 1/4
Maximum Pressure Measurement 340 bar
Gauge Outside Diameter 114 mm
Case Material Cast ZnAl
Best Accuracy ±0.05 %
Interface Type RS232
Checking stock...
IDR
23,474,382.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,474,382.00
*price per unit indicative
"Fluke G 1/4 Digital Pressure Gauge 340bar, Fluke-700G30RS232" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda