RS PRO Ratcheting Hand Crimping Tool for BNC, TNC

RS Stock No.:
0447459
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
RS stock number 0447459
Product description RS PRO Ratcheting Hand Crimping Tool for BNC, TNC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

RS Pro Crimp Tool For SMA, SMB and SMC Connectors

The 447-459 is an "Original line" hand crimp tool for SMA, SMB, SMC connectors. Producing 3.25 mm, 4.52 mm, 1.69 mm/.128'', 0.178'', 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left handed.

Suitable for a wide range of cables, see product data sheet for a list.

Features and Benefits:
• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear miscrimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: lifespan exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Overall Length 195 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type BNC, TNC
Ratcheting Yes
Checking stock...
IDR
3,111,352.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,111,352.07
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for BNC, TNC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda