RS PRO Ratcheting Hand Crimping Tool for Insulated Terminal

RS Stock No.:
2673133
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
RS stock number 2673133
Product description RS PRO Ratcheting Hand Crimping Tool for Insulated Terminal
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Pressmaster KAA-0760 Ergonomic Hand Crimp Tool

The KAA-0760 ergonomic hand crimp tool is designed for crimping red, blue and yellow pre-insulated crimp terminals with wires of cross-section range from 0.5 to 6.0mm2. This ratchet hand crimp tool has asymmetric colour-coded die nests, a ratchet with safety release, and ergonomic handles allowing two-handed operation for a comfortable, secure crimping action.

For replacement die set see stock number 557-862

Features and Benefits:
• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Unique mechanism significantly reduces hand force requirement over competing for crimping tools
• The non-slip pad holds the tool in place when using on a work surface
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear miscrimps and obstruction
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Hole in handle allows attachment of safety strap for working overhead
each tool has a unique serial number for traceability
• Durable: lifespan exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
• Compact size: only 255 mm of length
• Weight: 560g

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Insulated Terminal
Crimp Tool Type Crimping Tool
Operation Hand
Series KAA 0760
Overall Length 255 mm
Ratcheting Yes
Checking stock...
IDR
3,733,979.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,733,979.11
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for Insulated Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda