Harting, Ha-VIS preLink RJ45 HIFF Jack, 1 Port

RS Stock No.:
8755600
Mfr. Prt No.:
20820010001
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8755600
Product description Harting, Ha-VIS preLink RJ45 HIFF Jack, 1 Port
Manufacturer / Brand HARTING
Manufacturer part number 20820010001
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
RS stock number 8755600
Product description Harting, Ha-VIS preLink RJ45 HIFF Jack, 1 Port
Manufacturer / Brand HARTING
Manufacturer part number 20820010001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Harting Ha-VIS preLink Connector System

Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Harting Ha-VIS preLink HIFF Format RJ45 Jacks, Cat 6A

Harting Ha-VIS prelink HIFF format RJ45 jacks for use in HAN 3A, Harting push-pull(V4), Han push-pull (V14) and har-port. These PROFINET-compliant jacks are offered in Cat 6A versions, with cable termination blocks, and capacities 27 AWG to 22 AWG, and without. Usable for all Ethernet-based automation profiles, suitable for Ethernet transmission of 100 Mbps, gigabit, and 10GBit/s. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling. All models are highly reliable and excellent quality.

Note

For crimp tool see 875-5660

Features and benefits

Features & Benefits

• Swappable mating profiles for versatile and sustainable ethernet cabling
• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
• Easy, quick installation in cramped spaces
• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
• Suitable for automation, railway, industrial and energy applications

875-5613: preLink RJ45, HIFF format without cable termination block. Cat 6A, PROFINET complaint
875-5600 (AWG 24-22), 875-5604 (AWG 27-26) preLink RJ45 jacks, HIFF format including cable termination block. Cat 6A, PROFINET complaint


Specifications

Attribute Value
Brand HARTING
Type HIFF Jack
Interface Type RJ45
Number of Ports 1
Wiring Configuration Crossed
Length 15.6 mm
Width 13.15 mm
Depth 41 mm
Series Ha-VIS preLink
Series Number 2082001
Checking stock...
IDR
218,695.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1218,695.65
*price per unit indicative
"Harting, Ha-VIS preLink RJ45 HIFF Jack, 1 Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda