MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow
- RS Stock No.:
- 2006989
- Mfr. Prt No.:
- C100NC2-8
- Brand:
- MECATRACTION
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
| RS stock number | 2006989 |
| Product description | MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow |
| Manufacturer / Brand | MECATRACTION |
| Manufacturer part number | C100NC2-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | MECATRACTION |
| Series | N |
| Series Number | C100N |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Inner Ring Diameter | 8.4 mm |
| Outer Ring Diameter | 13.8 mm |
| Maximum Wire Size mm² | 6 mm² |
| Stud Size | M8 |
| Colour | Yellow |
| Contact Plating | Tin |
| Contact Material | Copper |
| Overall Length | 32 mm |