STMicroelectronics LM235Z, Temperature Sensor -40 to +125 °C ±1°C Analogue, 3-Pin TO-92
- RS Stock No.:
- 8772744
- Mfr. Prt No.:
- LM235Z
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8772744 |
| Product description | STMicroelectronics LM235Z, Temperature Sensor -40 to +125 °C ±1°C Analogue, 3-Pin TO-92 |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | LM235Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Temperature & Humidity Sensors, STMicroelectronics
LM235/LM335 Temperature Sensors
The LM235/LM335 series of temperature sensors have a linear output and function as two-terminal zeners with an output of 100mV/°K, which is linearly proportional to absolute temperature.
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Through Hole |
| Package Type | TO-92 |
| Maximum Operating Temperature | +125 °C |
| Output Type | Voltage |
| Accuracy | ±1 °C |
| Sensor Gain | 10 mV/°C |
| Operating Temperature Range | -40 to +125 °C |
| Maximum Operating Supply Voltage | 40 V |
| Height | 5.33 mm |
| Width | 4.2 mm |
| Interface Type | Analogue |
| Dimensions | 4.2 x 5.33 mm |
| Minimum Operating Supply Voltage | 5 V |
| Pin Count | 3 |
| Sensor Function | Temperature |