SMC G 1/4 Pneumatic Regulator – 0.01MPa to 0.8MPa, 1/4in

RS Stock No.:
0453625
Mfr. Prt No.:
IR2020-F02
Brand:
SMC
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
RS stock number 0453625
Product description SMC G 1/4 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/4in
Manufacturer / Brand SMC
Manufacturer part number IR2020-F02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

IR series 1/4"


Specifications

Attribute Value
Brand SMC
Maximum Input Pressure 1 MPa
Pressure Gauge Port Size G 1/8
Minimum Operating Temperature -5 °C
Maximum Flow Rate 3.5 L/min
Maximum Operating Temperature +60 °C
Manufacturer Series IR2000
Minimum Outlet Pressure 0.01 MPa
Maximum Outlet Pressure 0.8 MPa
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard G
Port Connection G 1/4
Pressure Gauge Port Thread Size 1/8 in
Integral Check Valve Without Check Valve
Port Connection Thread Size 1/4 in
Checking stock...
IDR
2,659,695.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,659,695.73
*price per unit indicative
"SMC G 1/4 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products