Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A

RS Stock No.:
6928503
Mfr. Prt No.:
3549S-1AA-101A
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6928503
Product description Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
Manufacturer / Brand Bourns
Manufacturer part number 3549S-1AA-101A
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
RS stock number 6928503
Product description Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
Manufacturer / Brand Bourns
Manufacturer part number 3549S-1AA-101A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Precision - Multi-Turn and Servo

3549 Series 22mm 10 Turn Precision Potentiometer

The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required

Note

Hybritron® products feature a wirewound element with conductive polymer coating, allowing effectively infinite resolution

Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option


Specifications

Attribute Value
Brand Bourns
Shaft Length 20.6 mm
Maximum Resistance 100 Ω
Actuator Type Slotted Shaft
Series 3549
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 10
Potentiometer Type Rotary
Tolerance ±3 %
Power Rating 2 W
Element Material Wirewound
Electrical Taper Linear
Checking stock...
IDR
382,848.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1382,848.50
*price per unit indicative
"Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products