Bourns 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A

RS Stock No.:
6928478
Mfr. Prt No.:
3547S-1AA-103A
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6928478
Product description Bourns 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A
Manufacturer / Brand Bourns
Manufacturer part number 3547S-1AA-103A
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
RS stock number 6928478
Product description Bourns 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A
Manufacturer / Brand Bourns
Manufacturer part number 3547S-1AA-103A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision - Multi-Turn and Servo

22mm 3 Turn 3547 Series

Wirewound elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications


Specifications

Attribute Value
Brand Bourns
Element Material Wirewound
Maximum Resistance 10 kΩ
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Slotted Shaft
Series 3547
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 3
Potentiometer Type Rotary
Tolerance ±3 %
Power Rating 1 W
Checking stock...
IDR
433,405.48
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1433,405.48
*price per unit indicative
"Bourns 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda