SMC G 1/4 Female Pneumatic Regulator -, 1/4in

RS Stock No.:
9120869
Mfr. Prt No.:
IR2000-F02
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9120869
Product description SMC G 1/4 Female Pneumatic Regulator -, 1/4in
Manufacturer / Brand SMC
Manufacturer part number IR2000-F02
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
RS stock number 9120869
Product description SMC G 1/4 Female Pneumatic Regulator -, 1/4in
Manufacturer / Brand SMC
Manufacturer part number IR2000-F02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Precision IR Series

Note

See separate product range for mounting brackets and accessories

CAUTION : (Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C; consult Helpline

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets


Specifications

Attribute Value
Brand SMC
Port Connection Thread Standard G
Maximum Input Pressure 1 MPa
Port Connection G 1/4 Female
Pressure Gauge Port Size Rc 1/8
Maximum Flow Rate 4.4 L/min
Manufacturer Series IR1000
Port Connection Thread Size 1/4 in
Checking stock...
IDR
2,187,900.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,187,900.51
*price per unit indicative
"SMC G 1/4 Female Pneumatic Regulator -, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products