Facom 120 mm Side Cutters

RS Stock No.:
7691707
Mfr. Prt No.:
405.12
Brand:
Facom
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
RS stock number 7691707
Product description Facom 120 mm Side Cutters
Manufacturer / Brand Facom
Manufacturer part number 405.12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Precision Diagonal Cable Cutters

Great quality diagonal cutters from Facom which are used for cutting and stripping cable and wire of various sizes such as copper. Although originally designed for electricians to cut small wires these hand tools are now a handy addition to any tool box. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.

This series includes the following diagonal cable cutters, (to view each item please click the stock number):
769-1690 – 425 Precision Flush Cut, 110mm overall length
734-8876 – 405-10 Axial cut, 110mm overall length
769-1707 – 405-12 Axial cut, 120mm overall length

APPROVALS : ISO 9654, DIN ISO 9564, NF ISO 9654

Features and Benefits:

Hard cutting edges for all materials
Matt burnished finish, red grips
Opening spring

Applications

Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts

FAQ:
Are these insulated?
No, these cutters are not insulated

What’s the maximum cutting capacity?
769-1690 – 1.2mm
734-8876 – 1.4mm
769-1707 – 2mm


Specifications

Attribute Value
Brand Facom
Overall Length 120 mm
Type Side Cutters
Maximum Cutting Capacity 2.0 mm
Checking stock...
IDR
1,158,929.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,158,929.61
*price per unit indicative
"Facom 120 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda