Pramet Threading Kit, 125 mm

RS Stock No.:
1364001
Mfr. Prt No.:
RSKITTHREAD-20-16-ER
Brand:
Pramet
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
RS stock number 1364001
Product description Pramet Threading Kit, 125 mm
Manufacturer / Brand Pramet
Manufacturer part number RSKITTHREAD-20-16-ER

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Threading Kits

Metric & Unified Threading Kit K16

K16 Threading kits which contain holder and indexable cutting inserts. For the production of external Metric Coarse and Unified threads in most materials. Tool holders for both conventional and partial profile inserts. Each kit contains one insert for each thread size, making them extremely economical. Extra inserts are available, see essential extras.

Kit Contains

• Holder SER 2020 K16
• 5x Metric ISO 60° Inserts
• 5x UN ISO 60° Inserts

Inserts Breakdown

TN 16ER100M:T8030
TN 16ER125M:T8030
TN 16ER150M:T8030
TN 16ER175M:T8030
TN 16ER200M:T8030
TN 16ER200UN:T8030
TN 16ER180UN:T8030
TN 16ER160UN:T8030
TN 16ER140UN:T8030
TN 16ER130UN:T8030


Specifications

Attribute Value
Brand Pramet
Rake Angle 10 °
Width 20 mm
Overall Length 125 mm
Thickness 20 mm
Lathe Part Lathe Insert
Type Threading Kit
Checking stock...
IDR
0.00
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
10.00
*price per unit indicative
"Pramet Threading Kit, 125 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products