Vishay 1kΩ Metal Film Resistor 3W ±5% PR03000201001JAC00

RS Stock No.:
6835887
Mfr. Prt No.:
PR03000201001JAC00
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6835887
Product description Vishay 1kΩ Metal Film Resistor 3W ±5% PR03000201001JAC00
Manufacturer / Brand Vishay
Manufacturer part number PR03000201001JAC00
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
RS stock number 6835887
Product description Vishay 1kΩ Metal Film Resistor 3W ±5% PR03000201001JAC00
Manufacturer / Brand Vishay
Manufacturer part number PR03000201001JAC00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PR03 Series 3W, Axial

Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection

Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications


Specifications

Attribute Value
Brand Vishay
Resistance 1 kΩ
Series PR03
Technology Metal Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 3 W
Temperature Coefficient ±250 ppm/°C
Checking stock...
IDR
55,696.59
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,696.595,569.66
*price per unit indicative
"Vishay 1kΩ Metal Film Resistor 3W ±5% PR03000201001JAC00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda