PR Electronics 4 Series Universal AC/DC Transmitter

RS Stock No.:
1682943
Mfr. Prt No.:
4179
Brand:
PR Electronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1682943
Product description PR Electronics 4 Series Universal AC/DC Transmitter
Manufacturer / Brand PR Electronics
Manufacturer part number 4179
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
RS stock number 1682943
Product description PR Electronics 4 Series Universal AC/DC Transmitter
Manufacturer / Brand PR Electronics
Manufacturer part number 4179

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics DIN Rail Mounting

4179 Universal AC / DC Transmitter

From PR Electronics, the 4179 universal AC / DC signal transmitter designed for measuring AC current and voltage signals and converting to a DC process signal. The 4179 is ideal for applications where there is a need for shunt and motor voltages or current for control and preventative maintenance, monitoring power lines, or a power supply. Featuring a built-in precision shunt resistor, the PR 4179 measures a maximum of 5A AC current, matching most current transformers on the market.
The 4179 universal signal conditioner offers the flexibility to meet the many demands of today’s industrial applications. The 4179 provides uni-/bipolar voltage or current outputs, and the current output can be active or passive. The wide selection of configurable output types makes it easy to connect to a wide variety of analogue input devices.
PR Electronics 4179 transmitter is designed according to strict safety requirements meeting the NAMUR NE21 recommendations, ensuring high accuracy in harsh EMC environments.

Features and Benefits

• 0...300 VAC RMS range allows accurate supply voltage monitoring.
• Configurable bipolar or unipolar current and voltage outputs
• Universal AC or DC supply
• 3-port 2.3 kVAC galvanic isolation
• Exceptional mA output load stability of < 0.001% of span/100 Ohm
• Very low power consumption means units can be mounted side by side without an air gap – even at 60°C ambient temperature.
• Approved for marine applications
• Complies with NAMUR 21 (burst), NE43 (sensor error), LVD and UL 508
• DIN Rail mounting

Programming

The 4179 universal transmitters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2-point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4-line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition, the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4179 transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.


Specifications

Attribute Value
Brand PR Electronics
Termination Screw
Input Signal Type Current, Voltage
Output Type Current, Voltage
Minimum Operating Temperature -20 °C
Input Range 0 → 300 V ac, 0 → 5 A
Output Range 0 → 20 mA, 0/0.2 → 1 V, 0/1 → 5 V, 0/2 → 10 V, 1 → 0.2/0 V, 10 → 2/0 V, 4 → 20 mA, 5 → 1/0 V
Mounting Type DIN Rail
Module Type Universal AC/DC Transmitter
Signal Conditioner Type Current to Current, Voltage to Voltage
Maximum Operating Temperature +60 °C
Supply Voltage 19.2 → 300 V dc, 21.6 → 253 V ac
Operating Temperature Range -20 ? +60 °C
Standards Met CE Certified, cULus
Series 4
Checking stock...
IDR
3,959,177.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,959,177.94
*price per unit indicative
"PR Electronics 4 Series Universal AC/DC Transmitter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products