PR Electronics 4 Series Programmable Signal Conditioner

RS Stock No.:
7966884
Mfr. Prt No.:
4116
Brand:
PR Electronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7966884
Product description PR Electronics 4 Series Programmable Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 4116
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
RS stock number 7966884
Product description PR Electronics 4 Series Programmable Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 4116

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics DIN Rail Mounting

4116 Multi-Functional Signal Conditioner

From PR Electronics, the 4116 Universal transmitters designed for signal isolation, conversion, linearization and amplification of a wide range of input signals. The robust single channel transmitter features a wide range of freely programmable inputs. These include RTD or thermocouple inputs for temperature measurement. Linear resistance, potentiometer and voltage or current including 2-wire transmitters. Outputs include voltage or active current in addition to the 2 x relay outputs with latching functionality. The 4116 universal device offers the user the flexibility to meet the many demands of today’s industrial applications. PR Electronics 4116 transmitter is designed according to strict safety requirements and is therefore suitable for use in SIL 2 installations.

Features and Benefits

• Input for RTD, TC, Ohm and potentiometer, mA and V
• Output for current, voltage and 2 relays
• Power supply and signal isolator for 1-wire transmitters
• Universal AC or DC supply
• Suitable for SIL 2 applications (the built-in safety readback on the mA output must be actively selected in the menu)
• Clear LED Green / Red indicates normal operation or malfunction
• Yellow LED is ON for each active output relay
• 4-port 2.3 kVAC galvanic isolation
• FM-approved for installation in Div 2
• DIN Rail mounting
• Password protection against unauthorized changes to the configuration

Programming

The 4116 universal transmitters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.

With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4116 transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.


Specifications

Attribute Value
Brand PR Electronics
Maximum Operating Temperature +60 °C
Output Type Current
Minimum Operating Temperature -20 °C
Input Range 10 MΩ, 20 Ω, 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA
Module Type Programmable Signal Conditioner
Output Range 0 → 10 V dc, 0 → 20 mA
Signal Conditioner Type Analogue to Current
Mounting Type DIN Rail
Series 4
Supply Voltage 19.2 → 300 V dc, 21.6 → 253 V ac
Operating Temperature Range -20 ? +60 °C
Checking stock...
IDR
5,786,466.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,786,466.63
*price per unit indicative
"PR Electronics 4 Series Programmable Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products