RS PRO PP Graduated Cylinder, 10ml

RS Stock No.:
4610831
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
RS stock number 4610831
Product description RS PRO PP Graduated Cylinder, 10ml
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Cylinders with printed graduations (Class B)

Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:
• 10ml - 461-0831
• 25ml - 461-0847
• 50ml - 461-0853
• 100ml - 461-0869
• 250ml - 461-0875
• 500ml - 461-0881
• 1000ml - 461-0904
• 2000ml - 461-0910

Features and Belenfits:

• ISO 6706 compliant cylinders in ultra-clear PP
• Enhanced pin-sharp blue-printed graduations
• Polypropylene bottles with good chemical resistance
• Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface
• Smooth inner contour for efficient pouring and ease of cleaning
• Safe and robust plastic construction
• S.P.I. recycling codes and batch code on each cylinder

Approvals and Certifications:

• ISO 6706

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc


Specifications

Attribute Value
Brand RS PRO
Length 140 mm
Material PP
Capacity 10 ml
Graduations Yes
Checking stock...
IDR
811,743.71
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1811,743.7181,174.37
*price per unit indicative
"RS PRO PP Graduated Cylinder, 10ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda