RS PRO PP 2L Beaker

RS Stock No.:
4610190
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
RS stock number 4610190
Product description RS PRO PP 2L Beaker
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Polypropylene (PP) Beakers - Tapered, Printed Graduations

Stackable, tapered beakers made from high clarity PP
Clear printed blue measurement graduations
Designed to withstand temperatures up to 120°C
Non-drip spout for easy pouring
Compliant with ISO 7056


Specifications

Attribute Value
Brand RS PRO
Length 188 mm
Dimensions 163 (Dia.) x 188 mm
Material PP
Capacity 2 L
Diameter 163 mm
Graduations Yes
Checking stock...
IDR
201,493.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1201,493.69
*price per unit indicative
"RS PRO PP 2L Beaker" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products