RS PRO PP 50ml Beaker
- RS Stock No.:
- 4610134
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
RS stock number | 4610134 |
Product description | RS PRO PP 50ml Beaker |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Polypropylene (PP) Beakers - Tapered, Printed Graduations
Stackable, tapered beakers made from high clarity PP
Clear printed blue measurement graduations
Designed to withstand temperatures up to 120°C
Non-drip spout for easy pouring
Compliant with ISO 7056
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 61 mm |
Dimensions | 50.5 (Dia.) x 61 mm |
Material | PP |
Capacity | 50 ml |
Diameter | 50.5 mm |
Graduations | Yes |