Cosel 50.4W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc

RS Stock No.:
0328636
Mfr. Prt No.:
CBS502412
Brand:
Cosel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0328636
Product description Cosel 50.4W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Cosel
Manufacturer part number CBS502412
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
RS stock number 0328636
Product description Cosel 50.4W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Cosel
Manufacturer part number CBS502412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cosel Isolated DC-DC Converters

CBS Series Isolated DC-DC Converters

CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.

Note

5 year warranty

Features and Benefits:

Built-in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits are built in
M3 tapped mounting hole
Cooled by conduction cooling (head radiation to the attached heat sink)

Product Applications:

As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.


Specifications

Attribute Value
Brand Cosel
Output Voltage 12 V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 18 → 36 V dc
Isolation Voltage 1 kV ac, 1.5 kV dc
Power Rating 50.4 W
Output Current 4.2 A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 88 %
Minimum Temperature -40 °C
Load Regulation 24 mV
Maximum Temperature +100 °C
Length 61 mm
Depth 12.7 mm
Checking stock...
IDR
1,674,988.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,674,988.41
*price per unit indicative
"Cosel 50.4W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products