Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,230 V ac
- RS Stock No.:
- 1579642
- Mfr. Prt No.:
- J62-T
- Brand:
- Powerbreaker
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
RS stock number | 1579642 |
Product description | Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,230 V ac |
Manufacturer / Brand | Powerbreaker |
Manufacturer part number | J62-T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HN
Product Details
Specifications
Attribute | Value |
Brand | Powerbreaker |
Type | Adapter |
Tripping Current | 30 mA |
Tripping Time | 40 ms |
Pole Format | 2 |
IP Rating | IP65 |
Inline | Yes |
Voltage Rating | 230 V ac |
Current Rating | 16 A |