TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Open Frame

RS Stock No.:
7397994
Mfr. Prt No.:
ZWS75BAF-24
Brand:
TDK-Lambda

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7397994
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWS75BAF-24
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
RS stock number 7397994
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWS75BAF-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Switch Mode - TDK-Lambda

Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Chassis Mount
Width 33 mm
Depth 50 mm
Minimum Temperature -10 °C
Input Voltage 120 → 370 V dc, 85 → 265 V ac
Efficiency 87 %
Weight 230 g
Output Voltage 24 V dc
Output Current 3.2 A
Number of Outputs 1
Package Type Open Frame
Maximum Temperature +70 °C
Length 150 mm
Power Rating 76.8 W
Checking stock...
IDR
1,485,452.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,485,452.18
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 3.2A, 76.8W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products