TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 2.3A, 35W Enclosed

RS Stock No.:
7703289
Mfr. Prt No.:
TXM 035-115
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703289
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 2.3A, 35W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TXM 035-115
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
RS stock number 7703289
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 2.3A, 35W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TXM 035-115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

APPROVALS : UL, cUL, CB report

Switch Mode - Traco TXM Series

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Chassis Mount
Width 64 mm
Depth 33 mm
Minimum Temperature -20 °C
Input Voltage 90 → 264 V ac
Efficiency 86 %
Weight 200 g
Output Voltage 15 V dc
Output Current 2.3 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 102 mm
Power Rating 35 W
Checking stock...
IDR
447,670.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1447,670.52
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 15V dc, 2.3A, 35W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda