Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 3.75A, 45W Open Frame
- RS Stock No.:
- 7647047
- Mfr. Prt No.:
- EPS-45-12
- Brand:
- Mean Well

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7647047 |
| Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 3.75A, 45W Open Frame |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | EPS-45-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7647047 |
| Product description | Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 3.75A, 45W Open Frame |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | EPS-45-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mean Well EPS-45 Series 45W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-45 series 45W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-45 series 45W AC-DC open frame power supplies have a universal 90 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-45 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Note
A cover kit is available for these power supplies see stock number 764-7085
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
APPROVALS : cULus, CB, TUV
Universal 90-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED power-on indication
Low profile of 28mm and compact 4" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Specifications
| Attribute | Value |
| Brand | Mean Well |
| Output Voltage | 12 V dc |
| Output Current | 3.75 A |
| Power Rating | 45 W |
| Number of Outputs | 1 |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
| Mounting Type | Chassis Mount |
| Package Type | Open Frame |
| Length | 101.6 mm |
| Width | 50.8 mm |
| Depth | 29 mm |
| Weight | 140 g |
| Efficiency | 87 % |
| Maximum Temperature | +70 °C |
| Minimum Temperature | -30 °C |